The Omron SRT2-MD16T is a PLC module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is designed for mounting on DIN rail and features a screw termination. The module is RoHS compliant and has a weight of 0.662lb. It is part of the SRT2 series and is packaged as a single unit.
Omron SRT2-MD16T technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SRT2 |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SRT2-MD16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.