The Omron SRT2-OD16T-1 is a modular PLC module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is designed for DIN rail mounting and is compliant with RoHS regulations. The module has a weight of 0.662lb and is part of the SRT2 series.
Sign in to ask questions about the Omron SRT2-OD16T-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SRT2-OD16T-1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SRT2 |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SRT2-OD16T-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.