
The Omron SRT2-VOD08S-1 is a PLC module designed for industrial automation and control applications. It features a module package with a weight of 0.165lb and is mounted on a DIN rail. The module operates within a temperature range of -10°C to 55°C and is compliant with RoHS regulations. It is part of the SRT2 series and is available individually.
Omron SRT2-VOD08S-1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SRT2 |
| Termination | Screw |
| Weight | 0.165lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SRT2-VOD08S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.