
The Omron SRT2-VOD16ML is a programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is designed for DIN rail mounting and is compliant with RoHS regulations. The module is part of the SRT2 series and has a rectangular termination. It is available individually and weighs approximately 0.165 pounds.
Omron SRT2-VOD16ML technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SRT2 |
| Termination | Rectangular |
| Weight | 0.165lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SRT2-VOD16ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
