Omron SRT2ROC16 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron SRT2ROC16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
