The Omron SS-5GL13/SL-1W3 relay features a stainless steel actuator and silver contact material. It has a maximum current rating of 5A and a maximum operating temperature of 85°C. The relay is rated for 200,000 electrical cycles and 30,000,000 mechanical cycles. It is available with a screw mount and meets IP40 ratings.
Checking distributor stock and pricing after the page loads.
Omron SS-5GL13/SL-1W3 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Height | 21.9mm |
| Length | 22.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.49N |
| Orientation | Straight |
| Ratings | IP40 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
No datasheet is available for this part.