Omron's TJ1-DRT is a DIN rail mount PLC module with an operating temperature range of 0 to 55°C. It features an IP20 rating for protection against solid objects and dust. The module is designed for use in industrial automation and control applications, and is approved for use in CE and cULus environments. It is available as a single unit, with a screw termination for secure mounting.
Sign in to ask questions about the Omron TJ1-DRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TJ1-DRT technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | TJ1 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron TJ1-DRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.