Omron TJ1-FL02 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | TJ1 |
| Termination | D-Sub |
| RoHS | Compliant |
Download the complete datasheet for Omron TJ1-FL02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.