The Omron TL-M2MD1-15M is an inductive sensor module with a plastic body and a module package. It features wire mount and cable leads termination. The module is rated for operation in temperatures ranging from -25°C to 70°C and is compliant with IP67 ratings.
Omron TL-M2MD1-15M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.