The Omron TL-N20ME12M is a 24V NPN switch rated for 200mA switching current. It features a robust IP67 rating and can be mounted using brackets or cable. The device measures 40mm in depth, 40mm in width, and 53mm in length, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
Omron TL-N20ME12M technical specifications.
| Package/Case | 200 |
| Depth | 40mm |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Cable |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Ratings | IP67 |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.