
The Omron TL-N20ME25M is an inductive sensor module with a sensing distance of 20mm. It has a plastic body and is packaged in a single module. The operating temperature range is -25°C to 70°C. The sensor is rated for IP67 and has a response frequency of 40Hz. It is not radiation hardened and has unshielded leads.
Omron TL-N20ME25M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 40Hz |
| Sensing Distance | 20mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.