The Omron TL-N5ME15M is a plastic-bodied inductive proximity sensor module with a sensing distance of 0.197inch and a response frequency of 500Hz. It operates within a temperature range of -25°C to 70°C and features unshielded cable leads for termination. The module is rated IP67 and is available as a single unit.
Omron TL-N5ME15M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.