
The Omron TL-N5ME2-405M is an inductive proximity sensor module with a sensing distance of 5mm and a response frequency of 500Hz. It operates within a temperature range of -25°C to 70°C and is rated for IP67. The module is made of plastic and has a module package. It is not radiation hardened and has unshielded cable termination.
Omron TL-N5ME2-405M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.