The Omron TL-W1R5MB16M is a 24V inductive proximity sensor module with a sensing distance of 1.5mm and a response frequency of 1kHz. It operates within a temperature range of -25°C to 70°C and has an operating supply current of 15mA. The module is rated for IP67 and has unshielded cable leads for termination. It is a plastic-bodied module with a module package case.
Omron TL-W1R5MB16M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.