Proximity Sensor Inductive NO NPN 3mm 10V to 30V 3-Pin
Omron TL-W3MC15MOMS technical specifications.
| Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Voltage | 1V |
| Package Quantity | 10 |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Series | TL-W |
| Supply Current | 15mA |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.