The Omron TL-W3MC16M is an inductive sensor module with a sensing distance of 0.118inch and a response frequency of 600Hz. It features a plastic body and a module package with unshielded leads. The module is rated for operation in temperatures ranging from -25°C to 70°C and meets IP67 ratings for environmental protection.
Sign in to ask questions about the Omron TL-W3MC16M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-W3MC16M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 600Hz |
| Sensing Distance | 0.118inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W3MC16M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.