
The Omron TL-W5F1-M1J0.3M is an inductive sensor module with a sensing distance of 5mm and a response frequency of 300Hz. It operates within a temperature range of -25°C to 70°C and is powered by 24V at a current of 15mA. The module is housed in a shielded package and has a termination of cable. It is rated for IP67 protection.
Omron TL-W5F1-M1J0.3M technical specifications.
| Body Material | Aluminium |
| Package/Case | Module |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
