The Omron TL-W5F25M is an inductive proximity sensor with a sensing distance of 5mm and a sensing method of inductive sensing. It operates within a temperature range of -25°C to 70°C and has an operating supply voltage of 24V with a current of 15mA. The sensor is packaged in a shielded module with cable leads for termination. It is rated for IP67 and has a response frequency of 300Hz.
Omron TL-W5F25M technical specifications.
| Body Material | Aluminium |
| Package/Case | Module |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.