
The Omron TL-W5MB12M is a PNP switch with a maximum operating temperature of 70°C and a minimum of -25°C. It operates at a supply voltage of 24V and has a switching current of 100mA. The switch is rated for IP67 and is unshielded. It measures 30.5mm in length and 18mm in width.
Omron TL-W5MB12M technical specifications.
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.