The Omron TL-W5MB15M is an inductive sensor module with a plastic body and a module package. It operates within a temperature range of -25°C to 70°C and features a sensing distance of 0.197inch. The module is rated for IP67 and has a response frequency of 500Hz. It is supplied with cable leads and is unshielded.
Omron TL-W5MB15M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.