The TL4019-11101SM relay from Omron features a current rating of 4A and a maximum operating temperature of 55°C. It has a mechanical life of 1,000,000 cycles and a minimum operating temperature of -20°C. The relay is designed for chassis mount applications and has a termination type of screw. It also meets IP67, waterproof, and dust-tight ratings.
Omron TL4019-11101SM technical specifications.
| Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.