The Omron TL4019-41102TM is a 4A rated, 24V DC relay with a 4PST throw configuration. It features a chassis mount design with a screw termination and is rated for operation in temperatures between -20°C and 55°C. The relay is designed to meet IP67, waterproof, and dust tight ratings, making it suitable for harsh environments. It is available in bulk packaging.
Omron TL4019-41102TM technical specifications.
| Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.