This SPST short hinge lever switch has a maximum current rating of 10A at 250VAC and a maximum power rating of 248.57mW. It features a quick connect termination style and a screw mount. The switch operates within a temperature range of -25°C to 105°C. It has an electrical life of 300,000 cycles.
Omron V-101-2C26 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Electrical Life | 300000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 3.92N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron V-101-2C26 to view detailed technical specifications.
No datasheet is available for this part.