The Omron V-15G-2C26-T is a basic and snap action switch with a pin plunger actuator style and a switch configuration of normally closed. It has a maximum current rating of 15 amps at 250VAC or 8VDC and a maximum power rating of 372.85 watts as certified by CSA and UL. The switch is designed for screw mount and features a quick connect termination style. It has an operating force of 3.92 and an operating temperature range of -25 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 15@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 20000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 3.92N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |