This Omron switch features a short hinge roller lever actuator style with a maximum current rating of 21 amps at 250VAC. It has a maximum AC voltage rating of 250V and a maximum power rating of 372.85 milliwatts. The switch has an electrical life of 100,000 cycles and is designed for screw mount applications. It operates within a temperature range of -25 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 21@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 4.71N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |