Omron Insert Card Reader (USB)
Checking distributor stock and pricing after the page loads.
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | V4KU |
| RoHS | Compliant |