
The Omron V600-D23P66N is an RFID tag with 256B memory and a frequency of 530kHz. It measures 8mm in diameter and 3.5mm in depth and height. The tag operates within a temperature range of -20°C. It is compliant with RoHS regulations and is packaged individually.
Omron V600-D23P66N technical specifications.
| Depth | 3.5mm |
| Diameter | 8mm |
| Frequency | 530kHz |
| Height | 3.5mm |
| Length | 34mm |
| Memory Size | 256B |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Omron V600-D23P66N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
