NFC/RFID Tag and Transponder Chip 13560kHz 2KByte
Checking distributor stock and pricing after the page loads.
| Technology | Passive |
| Memory Size | 2KByte |
| Style | Chip |
| Frequency Range | 13560(Typ)kHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |