Checking distributor stock and pricing after the page loads.
Omron V680S-HMD64-ETN technical specifications.
| Module/IC Classification | Module |
| Operation | Read/Write |
| Memory Size | 8KByte |
| Frequency Range | 13560(Typ)MHz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |