V1000 Inverter 3 Phase 5.5 kW (14.8A)
Omron VZA45P5FAA technical specifications.
| Current Rating | 14.8A |
| Length | 254mm |
| Max Output Voltage | 480V |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 380V |
| Max Supply Voltage | 480V |
| Min Supply Voltage | 380V |
| Mount | DIN Rail |
| Overall Depth | 140mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | V1000 |
| RoHS | Compliant |
Download the complete datasheet for Omron VZA45P5FAA to view detailed technical specifications.
No datasheet is available for this part.
