
The Omron W4S1-03B is a 3-port Ethernet switch with a data rate of 100Mbps. It operates within a temperature range of -20°C to 55°C and is designed for DIN rail mounting. This device consumes 1.92W of power and has an operating supply current of 1.42A at 24V. It is suitable for use in managed and unmanaged networking applications.
Sign in to ask questions about the Omron W4S1-03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron W4S1-03B technical specifications.
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Number of Ports | 3 |
| Operating Supply Current | 1.42A |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Power Consumption | 1.92W |
| RoHS | Compliant |
Download the complete datasheet for Omron W4S1-03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
