
The Omron W4S1-05B is a 5-port managed DIN rail hub designed for networking applications. It operates at a maximum data rate of 100Mbps and can withstand temperatures between 0°C and 55°C. The hub consumes 2.88W of power and requires a 24V operating supply voltage. It is suitable for use in environments where a low power consumption is required.
Checking distributor stock and pricing after the page loads.
| Data Rate | 100Mbps |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 5 |
| Number of Outputs | 5 |
| Number of Ports | 5 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Power Consumption | 2.88W |
| RoHS | Compliant |
