Omron WLCA12-2NY technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Depth | 42mm |
| Length | 101.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Throw Configuration | SPST |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA12-2NY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
