The WLCA2-2N1395MVCTF is a rotary switch with a current rating of 6A and a DC rated voltage of 30V. It features a SPDT throw configuration and is designed for chassis mount applications. The switch has a mechanical life of 15,000,000 cycles and an electrical life of 750,000 cycles. It is rated for operation between -10°C and 80°C and meets IP67, waterproof, and dust tight ratings.
Sign in to ask questions about the Omron WLCA2-2N1395MVCTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLCA2-2N1395MVCTF technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 980gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2-2N1395MVCTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.