The WLCA2-2N1405M is a rotary switch with a current rating of 6A and a voltage rating of 125V AC. It features a SPDT throw configuration and is designed for chassis mount applications. The switch has an operating force of 980gf and can withstand up to 15000000 mechanical cycles. It also meets IP67, waterproof, and dust-tight ratings. The switch has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C.
Sign in to ask questions about the Omron WLCA2-2N1405M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLCA2-2N1405M technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 980gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2-2N1405M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.