The Omron WLCL-Y is a snap action switch with a metal package, rated for operation between -10°C and 80°C. It features a SPST throw configuration and IP67 ratings for use in harsh environments. The switch measures 94.1mm in length, 42mm in depth, and 40mm in width.
Sign in to ask questions about the Omron WLCL-Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron WLCL-Y technical specifications.
| Package/Case | Metal |
| Contact Type | Snap Action |
| Depth | 42mm |
| Length | 94.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Throw Configuration | SPST |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCL-Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
