
The Omron WLD2-YLE is a SPST snap action switch with a metal package, rated for operation between -10°C and 80°C. It features an IP67 rating for dust and water resistance. The switch measures 68.7mm in length, 42mm in depth, and 40mm in width.
Omron WLD2-YLE technical specifications.
| Package/Case | Metal |
| Contact Type | Snap Action |
| Depth | 42mm |
| Length | 68.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Throw Configuration | SPST |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLD2-YLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
