Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron WLD2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Type | Snap Action |
| Depth | 42mm |
| Length | 68.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Throw Configuration | SPST |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLD2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.