The Omron WL Series rotary switch features a current rating of 5A and a voltage rating of 125V AC. It has a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of -10°C to 80°C and is rated for IP67, making it suitable for use in harsh environments. It is available in bulk packaging with a single unit per package.
Omron WLG2-141LD35M technical specifications.
| Actuator Type | Rotary |
| Current Rating | 5A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1000gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.