The Omron WL Series rotary switch is a SPDT switch with a current rating of 5A and a voltage rating of 125V AC. It features a chassis mount design and operates within a temperature range of -10°C to 80°C. The switch has a mechanical life of 15 million cycles and an electrical life of 750,000 cycles. It is rated IP67, making it waterproof and dust tight. The switch is available in bulk packaging with cable leads termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 5A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1360gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |