
Metal limit switch w/side roller plunger
Checking distributor stock and pricing after the page loads.
| Actuator Type | PLUNGER |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Depth | 69.4mm |
| Length | 96.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Width | 40mm |
| RoHS | Compliant |