Conn DIN Backplane PL 100 POS 2.54mm Solder RA Thru-Hole
Omron XC5A-0142 technical specifications.
| Type | DIN Backplane |
| Gender | PL |
| Number of Contacts | 100 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.