The Omron XC5A-3282-1 is a 32-position right angle DIN 41612 PL connector with a terminal pitch of 2.54mm, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 300VAC. The connector has a termination method of solder and a body orientation of right angle, with a maximum current rating of 2A.
Omron XC5A-3282-1 technical specifications.
| Type | DIN 41612 |
| Gender | PL |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.