This Omron XC5A-5082-1 connector features 50 contacts in a right-angle configuration, with a terminal pitch of 2.54mm. It is designed for use in backplane applications and has a maximum current rating of 2A and a maximum voltage rating of 300VAC. The connector is suitable for operating temperatures ranging from -55 to 125°C and can be mounted through a hole. It is a PL (pin) type connector with a termination method of soldering.
Omron XC5A-5082-1 technical specifications.
| Type | DIN 41612 |
| Gender | PL |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.