This Omron XC5B-6423 connector features a 2.54mm pitch and 64 positions, with a straight body orientation and wire wrap termination. It has a maximum operating temperature range of -55 to 125 degrees Celsius and can handle a maximum current rating of 2A and a maximum voltage rating of 300VAC. The connector is designed for through hole mounting and is part of the DIN 41612 standard.
Checking distributor stock and pricing after the page loads.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |