The XC5E-3221 is a 32-position male header from Omron with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features solder termination and a contact finish of tin. The header has a rated current of 2A and a dielectric withstanding voltage of 1000VAC. It is made with a glass-filled PBT insulator material and has a plating thickness of 16 microns. The header is UL flammability rated 94V-0 and is suitable for use in applications where a high level of reliability is required.
Omron XC5E-3221 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED PBT |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 16u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Omron XC5E-3221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.