Conn DIN 41612 M 32 POS 2.54mm Solder ST Thru-Hole
Omron XC5E-3221A technical specifications.
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron XC5E-3221A to view detailed technical specifications.
No datasheet is available for this part.