The XC5F-0122 is a 100-contact right-angle SKT connector designed for use with DIN 41612 connectors. It features a terminal pitch of 2.54mm and a body orientation of right angle. This connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for through-hole mounting and has a maximum current rating of 2A and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
Omron XC5F-0122 technical specifications.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |