Conn DIN 41612 SKT 44 POS 2.54mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Omron XC5F-4422 technical specifications.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |