The XC5F-4432-2 is a 44-contact backplane connector with a right-angle body orientation, suitable for through-hole mounting. It features a terminal pitch of 2.54mm and a termination method of solder. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2A and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
Omron XC5F-4432-2 technical specifications.
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 44 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |